-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6641
|
Newark | Logic, Inverter, Single, Sot-353-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:74Hc1G04, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1G04DFT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8070 |
|
$0.0660 | Buy Now |
DISTI #
67H6712
|
Newark | Single Inverter, Sot-353-5, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:2.6Ma, Msl:- Rohs Compliant: Yes |Onsemi MC74HC1G04DFT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
MC74HC1G04DFT1GOSCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5320 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74HC1G04DFT1G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1G04DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
81Y6641
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 81Y6641) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1330 / $0.3390 | Buy Now |
DISTI #
863-MC74HC1G04DFT1G
|
Mouser Electronics | Inverters 2-6V Single CMOS RoHS: Compliant | 9000 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
70466376
|
RS | MC74HC1G04DFT1G CMOS Inverter, 2 - 6 V SC-70, 5-Pin | ON Semiconductor MC74HC1G04DFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0640 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Single Inverter - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0398 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Single Inverter - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0398 | Buy Now |
|
Bristol Electronics | 3005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G04DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G04DFT1G
onsemi
Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G04DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G04DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC1G04-EL | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G04DFT1G vs HD74HC1G04-EL |
HD74HC1G04 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G04DFT1G vs HD74HC1G04 |
MC74HC1G04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74HC1G04DFT1G vs MC74HC1G04DFT1 |
74HC1G04GW,125 | 74HC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74HC1G04DFT1G vs 74HC1G04GW,125 |
935245650125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G04DFT1G vs 935245650125 |
74HC1G04GW | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G04DFT1G vs 74HC1G04GW |
MC74HC1G04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G04DFT1G vs MC74HC1G04DFT1 |
HD74HC1G04-EL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | MC74HC1G04DFT1G vs HD74HC1G04-EL |
HD74HC1G04CME-E | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G04DFT1G vs HD74HC1G04CME-E |
935245650115 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74HC1G04DFT1G vs 935245650115 |