Filter Your Search
1 - 3 of 3 results
|
MC74HC1G04DFT1G
onsemi
|
$0.0954 | Yes | Active | 3 V | 155 ns | 90 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC74HC1G04DFT1G-Q
onsemi
|
Check for Price | Yes | Active | INVERTER | e3 | 1 | Matte Tin (Sn) - annealed | 419A-02 | onsemi | |||||||||||||||||||||||||||||||||||||||||||
|
MC74HC1G04DFT1G-L22038
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 155 ns | 90 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88. 5 PIN | 419A-02 | compliant | onsemi |