Logic
MC74HC20N
Description: HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14

Overview of MC74HC20N by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC74HC20N by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Dual 4-Input NAND Gate ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 74
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for MC74HC20N by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC20N by Motorola Mobility LLC

MC74HC20N
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74HC20N
    Motorola Mobility LLC
    HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MC74HC20N

This table gives cross-reference parts and alternative options found for MC74HC20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8403901CA HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation MC74HC20N vs 5962-8403901CA
SN54H20J TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments MC74HC20N vs SN54H20J
SN54AS20J AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments MC74HC20N vs SN54AS20J
8403901CA HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MC74HC20N vs 8403901CA
CD54HC20F/3 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor MC74HC20N vs CD54HC20F/3
SN74LS20NP1 IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC Texas Instruments MC74HC20N vs SN74LS20NP1
M38510/65003BCX NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC74HC20N vs M38510/65003BCX
SN74LS20JP4 NAND Gate Rochester Electronics LLC MC74HC20N vs SN74LS20JP4
SN74H20NP1 NAND Gate Rochester Electronics LLC MC74HC20N vs SN74H20NP1
SN74LS20J NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC74HC20N vs SN74LS20J
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC MC74HC20N vs MC54F20JD
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments MC74HC20N vs SN74HC14NSLE
HEC4069UBDB IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors MC74HC20N vs HEC4069UBDB
MC74HC14AN HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 onsemi MC74HC20N vs MC74HC14AN
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74HC20N vs 5962-8409801VCX
MM74HCT05N_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MC74HC20N vs MM74HCT05N_NL
CD74HC04EE4 High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 Texas Instruments MC74HC20N vs CD74HC04EE4
SNJ54LS20J-00 LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments MC74HC20N vs SNJ54LS20J-00
5962R9663602VEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor MC74HC20N vs 5962R9663602VEX
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MC74HC20N vs M74HC04F1

Related Parts for MC74HC20N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC20N by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC20N by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC20N would you like to use for your alert(s)?
  • Please alert me when MC74HC20N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC20N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC20N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC20N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC20N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC20N by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: