-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6037
|
Newark | Decoder/Demultiplexer, 1:8, Soic-16, Logic Family/Base Number:74Hc238, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC238ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2111 |
|
$0.3020 / $0.5680 | Buy Now |
DISTI #
71R6573
|
Newark | 1-Of-8 Decoder/Demultiplexer/ Reel Rohs Compliant: Yes |Onsemi MC74HC238ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2470 | Buy Now |
DISTI #
MC74HC238ADR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4932 In Stock |
|
$0.1854 / $0.9700 | Buy Now |
DISTI #
MC74HC238ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC238ADR2G) RoHS: Compliant Min Qty: 1741 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51689 Partner Stock |
|
$0.1781 / $0.2125 | Buy Now |
DISTI #
MC74HC238ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC238ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1350 | Buy Now |
DISTI #
863-MC74HC238ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC DECODER/DEMUX HS 3-8 RoHS: Compliant | 6647 |
|
$0.2060 / $0.7000 | Buy Now |
DISTI #
70466388
|
RS | MC74HC238ADR2G, Decoder, Demultiplexer,1-of-8,Non-Inverting,2 to 6V,16-Pin SOIC | ON Semiconductor MC74HC238ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | 1-of-8 Decoder/ Demultiplexer RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Onlinecomponents.com | 1-of-8 Decoder/Demultiplexer |
5000 In Stock |
|
$0.1729 / $0.1966 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 51689 |
|
$0.1780 / $0.2094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC238ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC238ADR2G
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC238ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC238ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC238M96E4 | 3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC238ADR2G vs CD74AC238M96E4 |
CD74AC238M96G4 | 3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC238ADR2G vs CD74AC238M96G4 |
CD74AC238M | Decoder/Driver, AC Series, True Output, CMOS, PDSO16 | Harris Semiconductor | MC74HC238ADR2G vs CD74AC238M |
MC74HC238ADG | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC238ADR2G vs MC74HC238ADG |
CD74AC238M96 | 3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC238ADR2G vs CD74AC238M96 |
NLV74HC238ADR2G | 1-of-8 Decoder/Demultiplexer 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC74HC238ADR2G vs NLV74HC238ADR2G |