Part Details for NLV74HC238ADR2G by onsemi
Overview of NLV74HC238ADR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC238ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3655
|
Newark | Ic Decoder/Demux Hs 3-8/Reel Rohs Compliant: Yes |Onsemi NLV74HC238ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1920 | Buy Now |
DISTI #
488-NLV74HC238ADR2GCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1394 / $0.4900 | Buy Now |
|
Rochester Electronics | 74HC238A - Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1428 |
|
$0.1382 / $0.1626 | Buy Now |
Part Details for NLV74HC238ADR2G
NLV74HC238ADR2G CAD Models
NLV74HC238ADR2G Part Data Attributes:
|
NLV74HC238ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC238ADR2G
onsemi
1-of-8 Decoder/Demultiplexer 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 205 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV74HC238ADR2G
This table gives cross-reference parts and alternative options found for NLV74HC238ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC238ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC238M | AC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Texas Instruments | NLV74HC238ADR2G vs CD74AC238M |
MC74HC238ADG | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | NLV74HC238ADR2G vs MC74HC238ADG |
CD74AC238M | Decoder/Driver, AC Series, True Output, CMOS, PDSO16 | Harris Semiconductor | NLV74HC238ADR2G vs CD74AC238M |
CD74AC238M96 | 3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | NLV74HC238ADR2G vs CD74AC238M96 |
MC74HC238ADR2G | 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | NLV74HC238ADR2G vs MC74HC238ADR2G |
CD74AC238M96G4 | 3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | NLV74HC238ADR2G vs CD74AC238M96G4 |
CD74AC238M96 | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | NLV74HC238ADR2G vs CD74AC238M96 |