Part Details for MC74HC240ADWD by Motorola Semiconductor Products
Overview of MC74HC240ADWD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC240ADWD
MC74HC240ADWD CAD Models
MC74HC240ADWD Part Data Attributes
|
MC74HC240ADWD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC240ADWD
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC240ADWD
This table gives cross-reference parts and alternative options found for MC74HC240ADWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ADWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC240M96 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | MC74HC240ADWD vs CD74HC240M96 |
TC74HC240AFW(ELP) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADWD vs TC74HC240AFW(ELP) |
CD74HC240ME4 | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC240ADWD vs CD74HC240ME4 |
TC74HC240AFW | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADWD vs TC74HC240AFW |
TC74HC240AFW-TP2 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADWD vs TC74HC240AFW-TP2 |
SN74HC240DWR-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC240ADWD vs SN74HC240DWR-00 |
MM74HC240WMX_NL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC240ADWD vs MM74HC240WMX_NL |
CD74HC240M96E4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC74HC240ADWD vs CD74HC240M96E4 |
NLV74HC240ADTR2G | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, TSSOP 20 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC74HC240ADWD vs NLV74HC240ADTR2G |
SN74HC240DWE4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC240ADWD vs SN74HC240DWE4 |