Part Details for MC74HC240ADWDR2 by Motorola Mobility LLC
Overview of MC74HC240ADWDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC240ADWDR2
MC74HC240ADWDR2 CAD Models
MC74HC240ADWDR2 Part Data Attributes
|
MC74HC240ADWDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC240ADWDR2
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC240ADWDR2
This table gives cross-reference parts and alternative options found for MC74HC240ADWDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC240ADWDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC240M96G4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC240ADWDR2 vs CD74HC240M96G4 |
SN74HC240DWE4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC240ADWDR2 vs SN74HC240DWE4 |
TC74HC240AFW-TP1ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADWDR2 vs TC74HC240AFW-TP1ELP |
MC74HC240ADWG | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | MC74HC240ADWDR2 vs MC74HC240ADWG |
SN74HC240DWG4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC240ADWDR2 vs SN74HC240DWG4 |
SN74HC240DWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC240ADWDR2 vs SN74HC240DWRG4 |
MC74HC240ADWD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC240ADWDR2 vs MC74HC240ADWD |
CD74HC240ME4 | High Speed CMOS Logic Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC240ADWDR2 vs CD74HC240ME4 |
NLV74HC240ADWG | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | MC74HC240ADWDR2 vs NLV74HC240ADWG |
TC74HC240AFW-TP2 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC240ADWDR2 vs TC74HC240AFW-TP2 |