Part Details for MC74HC244ADWG by Rochester Electronics LLC
Overview of MC74HC244ADWG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC244ADWG
MC74HC244ADWG CAD Models
MC74HC244ADWG Part Data Attributes
|
MC74HC244ADWG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADWG
Rochester Electronics LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74HC244ADWG
This table gives cross-reference parts and alternative options found for MC74HC244ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC244WMX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HC244ADWG vs MM74HC244WMX |
MM74HC244WM | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HC244ADWG vs MM74HC244WM |
TC74HC244AFW(TP1) | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244ADWG vs TC74HC244AFW(TP1) |
MM74HC244WM | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC244ADWG vs MM74HC244WM |
933713420652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC244ADWG vs 933713420652 |
MC74HC244ADWR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC244ADWG vs MC74HC244ADWR2 |
MM74HC244WMX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HC244ADWG vs MM74HC244WMX |
HD74HC244RP-EL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74HC244ADWG vs HD74HC244RP-EL |
TC74HC244AFW-ELP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC244ADWG vs TC74HC244AFW-ELP |
HD74HC244RP | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC244ADWG vs HD74HC244RP |