Part Details for MC74HC244ANG by onsemi
Results Overview of MC74HC244ANG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC244ANG Information
MC74HC244ANG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC244ANG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70099938
|
RS | CMOS LOGIC, 8 TRISTATE NONINVERTING BUFFER/LINE DRVR/LINE RCVR, PDIP20, PB-FREE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.9200 | RFQ |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,PLASTIC,LEAD FREE | 2 |
|
$1.7100 / $2.2800 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
$2.0000 / $3.0800 | Buy Now |
|
|
Vyrian | Logic ICs | 3823 |
|
RFQ |
US Tariff Estimator: MC74HC244ANG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC244ANG
MC74HC244ANG Part Data Attributes
|
|
MC74HC244ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ANG
onsemi
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 26.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MC74HC244ANG
This table gives cross-reference parts and alternative options found for MC74HC244ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933670540652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | MC74HC244ANG vs 933670540652 |
| M54HC244F1R | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | MC74HC244ANG vs M54HC244F1R |
| 74HC244NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | MC74HC244ANG vs 74HC244NB |
| GD74HC244 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | MC74HC244ANG vs GD74HC244 |
| M38510/65705BRX | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | MC74HC244ANG vs M38510/65705BRX |
| HD74HC244P | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, DP-20N | MC74HC244ANG vs HD74HC244P |
| SN54HC244J-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | MC74HC244ANG vs SN54HC244J-00 |
| M74HC244-1P | Mitsubishi Electric | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | MC74HC244ANG vs M74HC244-1P |
| MM74HC244N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | MC74HC244ANG vs MM74HC244N |
| 74HC244N | Nexperia | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | MC74HC244ANG vs 74HC244N |
MC74HC244ANG Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74HC244ANG is 40 MHz.
-
Yes, the MC74HC244ANG is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the MC74HC244ANG is typically around 10-15 ns, depending on the operating conditions.
-
Yes, the MC74HC244ANG can be used as a level shifter, allowing it to convert signals between 3.3V and 5V systems.
-
The power consumption of the MC74HC244ANG is relatively low, with a typical quiescent current of around 10-20 μA.