Part Details for MC74HC253DR2 by Motorola Mobility LLC
Overview of MC74HC253DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC253DR2
MC74HC253DR2 CAD Models
MC74HC253DR2 Part Data Attributes:
|
MC74HC253DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC253DR2
Motorola Mobility LLC
HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC253DR2
This table gives cross-reference parts and alternative options found for MC74HC253DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC253DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC253M | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | MC74HC253DR2 vs MM74HC253M |
MM74HC253M | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | MC74HC253DR2 vs MM74HC253M |
MC74HC253D | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC253DR2 vs MC74HC253D |
74HC253D-T | Multiplexer | Nexperia | MC74HC253DR2 vs 74HC253D-T |
74HC253D,652 | 74HC(T)253 - Dual 4-input multiplexer; 3-state SOP 16-Pin | NXP Semiconductors | MC74HC253DR2 vs 74HC253D,652 |
74HC253D/S71,118 | 74HC(T)253 - Dual 4-input multiplexer; 3-state SOP 16-Pin | Nexperia | MC74HC253DR2 vs 74HC253D/S71,118 |
TC74HC253AFN-TP2 | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74HC253DR2 vs TC74HC253AFN-TP2 |
74HC253D,653 | 74HC253; 74HCT253 - Dual 4-input multiplexer; 3-state@en-us SOP 16-Pin | Nexperia | MC74HC253DR2 vs 74HC253D,653 |
TC74HC253AFN-TP1 | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74HC253DR2 vs TC74HC253AFN-TP1 |
TC74HC253AFN-TP1ELP | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74HC253DR2 vs TC74HC253AFN-TP1ELP |