Part Details for MC74HC273ADWR2 by onsemi
Overview of MC74HC273ADWR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74HC273ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC273ADWR2-ND
|
DigiKey | IC FLIP FLOP OCTAL CLK D 20SOIC Min Qty: 1902 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
5578 In Stock |
|
Buy Now | |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 415 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 1208 |
|
$0.1422 / $0.3048 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 240 |
|
$0.2540 / $0.5080 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 218 |
|
$0.2540 / $0.5080 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 332 |
|
$0.1650 / $0.5500 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5578 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MC74HC273ADWR2
MC74HC273ADWR2 CAD Models
MC74HC273ADWR2 Part Data Attributes
|
MC74HC273ADWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC273ADWR2
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC273ADWR2
This table gives cross-reference parts and alternative options found for MC74HC273ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC273ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC273MG4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADWR2 vs CD74HC273MG4 |
MC74HC273ADWG | Octal D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | MC74HC273ADWR2 vs MC74HC273ADWG |
M74HC273RM13TR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC273ADWR2 vs M74HC273RM13TR |
MC74HC273ADW | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC273ADWR2 vs MC74HC273ADW |
CD74HC273M96 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADWR2 vs CD74HC273M96 |
CD74HC273M | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | MC74HC273ADWR2 vs CD74HC273M |
MC74HC273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | MC74HC273ADWR2 vs MC74HC273ADWR2G |