Part Details for MC74HC32ADR2G by onsemi
Overview of MC74HC32ADR2G by onsemi
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC32ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8779
|
Newark | Quad Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc32, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC32ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 927 |
|
$0.2120 / $0.2310 | Buy Now |
DISTI #
45J1316
|
Newark | Ic, logic Gate, quad 2-Input Or, hc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC32ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2660 | Buy Now |
DISTI #
MC74HC32ADR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14955 In Stock |
|
$0.1584 / $0.5600 | Buy Now |
DISTI #
MC74HC32ADR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC32ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
MC74HC32ADR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC32ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
84K8779
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 4 Days Container: Ammo Pack | 927 Partner Stock |
|
$0.2960 / $0.4810 | Buy Now |
DISTI #
863-MC74HC32ADR2G
|
Mouser Electronics | Logic Gates 2-6V Quad OR RoHS: Compliant | 6142 |
|
$0.1580 / $0.5200 | Buy Now |
DISTI #
E02:0323_00079160
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2331 | Europe - 32500 |
|
$0.1354 / $0.1541 | Buy Now |
DISTI #
V36:1790_07290334
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2251 | Americas - 22500 |
|
$0.1425 / $0.1680 | Buy Now |
DISTI #
V72:2272_07290334
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 Container: Cut Strips | Americas - 6966 |
|
$0.1697 / $0.2837 | Buy Now |
Part Details for MC74HC32ADR2G
MC74HC32ADR2G CAD Models
MC74HC32ADR2G Part Data Attributes
|
MC74HC32ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32ADR2G
onsemi
Quad OR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC32ADR2G
This table gives cross-reference parts and alternative options found for MC74HC32ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC32AFN-TP2 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADR2G vs TC74HC32AFN-TP2 |
MM74HC32MX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC32ADR2G vs MM74HC32MX |
SN74HC7032DRG4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC32ADR2G vs SN74HC7032DRG4 |
MC74HC32ADD | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC32ADR2G vs MC74HC32ADD |
TC74HC32AFN(TP2) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADR2G vs TC74HC32AFN(TP2) |
74HC32D-Q100 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | MC74HC32ADR2G vs 74HC32D-Q100 |
TC74HC32AFN(TP1) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADR2G vs TC74HC32AFN(TP1) |
MC74HC32AD | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | MC74HC32ADR2G vs MC74HC32AD |
933714310653 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC32ADR2G vs 933714310653 |
TC74HC32AFN-TP1ELP | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADR2G vs TC74HC32AFN-TP1ELP |