| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935188700118 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs 935188700118 |
| SN74HC367PWTG4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs SN74HC367PWTG4 |
| SN74HC367PWRG4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs SN74HC367PWRG4 |
| MC74HC367ADTR2G | onsemi | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs MC74HC367ADTR2G |
| M74HC367TTR | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs M74HC367TTR |
| 74HC367DB | Nexperia | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs 74HC367DB |
| SN74HC367PWTE4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs SN74HC367PWTE4 |
| 74HC367DB,112 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs 74HC367DB,112 |
| SN74HC367PWG4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs SN74HC367PWG4 |
| MC74HC367ADT | onsemi | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | SN74HC367PW vs MC74HC367ADT |
Part Details for SN74HC367PW by Texas Instruments
Results Overview of SN74HC367PW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC367PW Information
SN74HC367PW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC367PWR | Texas Instruments | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 |
Price & Stock for SN74HC367PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74HC367PW-ND
|
DigiKey | IC BUFF 2V/6V 16-TSSOP Min Qty: 1 Container: Tube |
186 Tube |
|
$0.4122 / $0.7700 | Buy Now |
US Tariff Estimator: SN74HC367PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC367PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC367PW Part Data Attributes
|
|
SN74HC367PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC367PW
Texas Instruments
Bus Driver, HC Series, 6-Func, 4-Bit, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 6 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74HC367PW
This table gives cross-reference parts and alternative options found for SN74HC367PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC367PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HC367PW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HC367PW is 50 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using termination resistors, and minimizing impedance mismatches.
-
Yes, the SN74HC367PW is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply to the device.
-
The power consumption of the SN74HC367PW depends on the operating frequency and input signals. Typically, it consumes around 10-20 mA at 50 MHz, but it can be as low as 1-2 mA in standby mode.
-
To handle ESD protection, use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines, and follow proper handling and storage procedures to prevent ESD damage.