Part Details for MC74HC390ADG by Rochester Electronics LLC
Overview of MC74HC390ADG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC390ADG
MC74HC390ADG CAD Models
MC74HC390ADG Part Data Attributes
|
MC74HC390ADG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ADG
Rochester Electronics LLC
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, HALOGEN AND ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN AND ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC390ADG
This table gives cross-reference parts and alternative options found for MC74HC390ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC390DR2 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC390ADG vs MC74HC390DR2 |
MC74HC390DR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC390ADG vs MC74HC390DR2 |
TC74HC390AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | MC74HC390ADG vs TC74HC390AFN |
MC74HC390D | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC390ADG vs MC74HC390D |
MC74HC390ADR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC390ADG vs MC74HC390ADR2G |
MC74HC390AF | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, EIAJ, SO-16 | onsemi | MC74HC390ADG vs MC74HC390AF |
MC74HC390ADG | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC390ADG vs MC74HC390ADG |
74HC390D | Decade Counter | Nexperia | MC74HC390ADG vs 74HC390D |
MC74HC390AFEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, EIAJ, SO-16 | onsemi | MC74HC390ADG vs MC74HC390AFEL |
MC74HC390AFG | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC74HC390ADG vs MC74HC390AFG |