Part Details for MC74HC390ADT by Rochester Electronics LLC
Overview of MC74HC390ADT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC390ADT
MC74HC390ADT CAD Models
MC74HC390ADT Part Data Attributes
|
MC74HC390ADT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ADT
Rochester Electronics LLC
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC390ADT
This table gives cross-reference parts and alternative options found for MC74HC390ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC390TTR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC390ADT vs M74HC390TTR |
935189060112 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390ADT vs 935189060112 |
MC74HC390ADTR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, TSSOP-16, 2500-REEL | onsemi | MC74HC390ADT vs MC74HC390ADTR2G |
MC74HC390ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC390ADT vs MC74HC390ADTR2 |
74HC390PW,118 | 74HC(T)390 - Dual decade ripple counter TSSOP 16-Pin | NXP Semiconductors | MC74HC390ADT vs 74HC390PW,118 |
74HC390PW,112 | 74HC(T)390 - Dual decade ripple counter TSSOP 16-Pin | NXP Semiconductors | MC74HC390ADT vs 74HC390PW,112 |
MC74HC390ADTR2G | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, HALOGEN AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC390ADT vs MC74HC390ADTR2G |
935189060118 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390ADT vs 935189060118 |
935189060118 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | MC74HC390ADT vs 935189060118 |
MC74HC390ADT | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC390ADT vs MC74HC390ADT |