-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC390M96-ND
|
DigiKey | IC DECADE COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-14526-1-ND
|
DigiKey | IC DECADE COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9218 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
595-CD74HC390M96
|
Mouser Electronics | Counter ICs Dual Decade Ripple RoHS: Compliant | 3595 |
|
$0.2060 / $0.6100 | Buy Now |
DISTI #
J56:1989_00097360
|
Arrow Electronics | Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2327 | Europe - 2500 |
|
$0.1908 / $0.2153 | Buy Now |
DISTI #
V72:2272_07242566
|
Arrow Electronics | Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1379 |
|
$0.1772 / $0.2956 | Buy Now |
DISTI #
64966627
|
Verical | Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2236 | Americas - 1379 |
|
$0.1772 / $0.2729 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 2237 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16 | 123 |
|
$0.4140 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC390M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC390M96
Texas Instruments
High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 52 ns | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC390M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC390M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC390M | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC390M96 vs CD74HC390M |
MC74HC390AD | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | CD74HC390M96 vs MC74HC390AD |
CD74HC390M96E4 | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC390M96 vs CD74HC390M96E4 |
CD74HC390ME4 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC390M96 vs CD74HC390ME4 |
MM74HC390WMX | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC390M96 vs MM74HC390WMX |
933714720652 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | CD74HC390M96 vs 933714720652 |
CD74HC390MTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC390M96 vs CD74HC390MTE4 |
MC74HC390DS | Decade Counter, | Rochester Electronics LLC | CD74HC390M96 vs MC74HC390DS |
MM74HC390WM | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC390M96 vs MM74HC390WM |
CD74HC390M | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, | Rochester Electronics LLC | CD74HC390M96 vs CD74HC390M |