There are no models available for this part yet.
Overview of MC74HC393ADG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC393ADG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K0875
|
Newark | Dual 4 Stage Bin Ripple Counter Soic-14, Logic Family/Base Number:74Hc393, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:256, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Logic Ic Family:74Hcrohs Compliant: Yes |Onsemi MC74HC393ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.0610 | Buy Now | |
DISTI #
81Y6661
|
Newark | Counter, Binary Ripple, 4Bit, Nsoic-14, Logic Family/Base Number:74Hc393, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:15, Logic Case Style:Nsoic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Onsemi MC74HC393ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2700 / $0.6100 | Buy Now | |
DISTI #
MC74HC393ADGOS-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
877 In Stock |
|
$0.2520 / $1.1000 | Buy Now | |
DISTI #
MC74HC393ADG
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC393ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 3355 |
|
$0.1415 / $0.1444 | Buy Now | |
DISTI #
MC74HC393ADG
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC393ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 19195 Partner Stock |
|
RFQ | ||
DISTI #
42K0875
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Rail - Bulk (Alt: 42K0875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$0.2300 / $0.3360 | Buy Now | |
DISTI #
863-MC74HC393ADG
|
Mouser Electronics | Counter ICs 2-6V Dual 4-Stage Binary RoHS: Compliant | 979 |
|
$0.2150 / $0.7300 | Buy Now | |
DISTI #
P40:2555_16812704
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Europe - 6785 |
|
$0.1716 / $0.2796 | Buy Now | |
DISTI #
V79:2366_24951279
|
Arrow Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 2312 |
|
$0.1437 / $0.1944 | Buy Now | |
Future Electronics | 74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3740 Package Multiple: 55 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
CAD Models for MC74HC393ADG by onsemi
Part Data Attributes for MC74HC393ADG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-14 NB
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
751A-03
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
300 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
40 MHz
|
Alternate Parts for MC74HC393ADG
This table gives cross-reference parts and alternative options found for MC74HC393ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC393D,652 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | MC74HC393ADG vs 74HC393D,652 |
74HC393D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | MC74HC393ADG vs 74HC393D-T |
DV74HC393D | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC393ADG vs DV74HC393D |
SN74HC393NSR | Dual 4-bit binary counters 14-SO -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393NSR |
MM74HC393SJX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC393ADG vs MM74HC393SJX |
HD74HC393FP | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC393ADG vs HD74HC393FP |
SN74HC393DG4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393DG4 |
SN74HC393DRG4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393DRG4 |
MC74HC393D | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC74HC393ADG vs MC74HC393D |
SN74HC393D | Dual 4-bit binary counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393D |