Part Details for MC74HC393D by Rochester Electronics LLC
Results Overview of MC74HC393D by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC393D Information
MC74HC393D by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC393D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MC74HC393D-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1817 Container: Bulk |
13528 Bulk |
|
$0.1700 | Buy Now |
US Tariff Estimator: MC74HC393D by Rochester Electronics LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC393D
MC74HC393D Part Data Attributes
|
|
MC74HC393D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC393D
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 435 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 21 Mhz |
Alternate Parts for MC74HC393D
This table gives cross-reference parts and alternative options found for MC74HC393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC393FP | Renesas Electronics Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs HD74HC393FP |
| 74HC393D-T | NXP Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs 74HC393D-T |
| MM74HC393M_NL | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs MM74HC393M_NL |
| TC74HC393AFN-ELP | Toshiba America Electronic Components | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs TC74HC393AFN-ELP |
| 74HC393D/T3 | NXP Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs 74HC393D/T3 |
| M74HC393M1R | STMicroelectronics | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs M74HC393M1R |
| 74HC393D | Philips Semiconductors | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14 | MC74HC393D vs 74HC393D |
| MM74HC393M | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs MM74HC393M |
| MM74HC393M | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs MM74HC393M |
| MC74HC393ADR2G | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393D vs MC74HC393ADR2G |
MC74HC393D Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC393D is 2V to 6V, with a typical voltage of 5V.
-
To ensure proper power sequencing, it is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals.
-
The maximum clock frequency that the MC74HC393D can handle is 25 MHz, but this can vary depending on the specific application and operating conditions.
-
The reset pin (MR) should be tied to VCC through a pull-up resistor (typically 1kΩ to 10kΩ) to ensure proper reset operation. A low signal on the MR pin will reset the counter.
-
Yes, the MC74HC393D can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system. Additionally, the device's power consumption may be higher at 3.3V.