Part Details for MC74HC393ADR2 by onsemi
Overview of MC74HC393ADR2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC393ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5430
|
Newark | Mc74Hc393Adr2, Motor Driver Ic |Onsemi MC74HC393ADR2 RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.3920 | Buy Now |
DISTI #
2156-MC74HC393ADR2-ONTR-ND
|
DigiKey | IC COUNTER DUAL 4STAGE 14SOIC Min Qty: 1268 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
28444 In Stock |
|
$0.2400 | Buy Now |
DISTI #
MC74HC393ADR2
|
Avnet Americas | COUNTER/DIVIDER DUAL 4BIT BINARY UP 14SOIC - Tape and Reel (Alt: MC74HC393ADR2) RoHS: Not Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 28444 Partner Stock |
|
$0.2031 / $0.2424 | Buy Now |
|
Onlinecomponents.com | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R |
5000 In Stock |
|
$0.2060 / $1.6300 | Buy Now |
DISTI #
82771708
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 | Americas - 4960 |
|
$0.3218 / $2.1190 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 249 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | 199 |
|
$0.2750 / $0.5500 | Buy Now | |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28444 |
|
$0.2031 / $0.2389 | Buy Now |
|
Master Electronics | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R |
5000 In Stock |
|
$0.2060 / $1.6300 | Buy Now |
Part Details for MC74HC393ADR2
MC74HC393ADR2 CAD Models
MC74HC393ADR2 Part Data Attributes
|
MC74HC393ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ADR2
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ADR2
This table gives cross-reference parts and alternative options found for MC74HC393ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC393ADR2G | Dual 4-Stage Binary Ripple Counter, SOIC-14 NB, 2500-REEL | onsemi | MC74HC393ADR2 vs MC74HC393ADR2G |
74HC393D,653 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | MC74HC393ADR2 vs 74HC393D,653 |
MC74HC393ADG | Dual 4-Stage Binary Ripple Counter, SOIC-14 NB, 55-TUBE | onsemi | MC74HC393ADR2 vs MC74HC393ADG |