Filter Your Search
1 - 5 of 5 results
|
MC74HC393ADR2
onsemi
|
Check for Price | No | Obsolete | 3 V | 300 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 40 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
MC74HC393ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 60 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74HC393ADR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 60 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | 0.150 INCH, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74HC393ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 300 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 40 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC393ADR2G
onsemi
|
Check for Price | Yes | Active | 3 V | 300 ns | 2 | 4 | YES | SOP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 40 MHz | 4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | 751A-03 | onsemi |