Part Details for MC74HC4016D by Motorola Mobility LLC
Overview of MC74HC4016D by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC74HC4016D
MC74HC4016D CAD Models
MC74HC4016D Part Data Attributes
|
MC74HC4016D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4016D
Motorola Mobility LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4016D
This table gives cross-reference parts and alternative options found for MC74HC4016D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4016D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4016DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4016D vs MC74HC4016DR2 |
CD74HC4016M96E4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC4016D vs CD74HC4016M96E4 |
74HC4016D,653 | 74HC(T)4016 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | MC74HC4016D vs 74HC4016D,653 |
CD74HC4016M96 | 12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | MC74HC4016D vs CD74HC4016M96 |
933714330652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4016D vs 933714330652 |
74HC4016D,652 | 74HC(T)4016 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | MC74HC4016D vs 74HC4016D,652 |
CD74HC4016M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC4016D vs CD74HC4016M |
74HC4016D,652 | 74HC4016 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | MC74HC4016D vs 74HC4016D,652 |