Part Details for MC74HC4017DDR2 by Motorola Mobility LLC
Overview of MC74HC4017DDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4017DDR2
MC74HC4017DDR2 CAD Models
MC74HC4017DDR2 Part Data Attributes
|
MC74HC4017DDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4017DDR2
Motorola Mobility LLC
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for MC74HC4017DDR2
This table gives cross-reference parts and alternative options found for MC74HC4017DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4017DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4017M96E4 | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4017DDR2 vs CD74HC4017M96E4 |
V62/04703-01XE | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017DDR2 vs V62/04703-01XE |
MM74HC4017MX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC74HC4017DDR2 vs MM74HC4017MX |
CD74HC4017QM96Q1 | Automotive Catalog Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | MC74HC4017DDR2 vs CD74HC4017QM96Q1 |
M74HC4017M1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | MC74HC4017DDR2 vs M74HC4017M1 |
CD74HC4017M96G4 | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4017DDR2 vs CD74HC4017M96G4 |
MC74HC4017DD | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC4017DDR2 vs MC74HC4017DD |
74HC4017D-T | Ring Counter | Nexperia | MC74HC4017DDR2 vs 74HC4017D-T |
CD74HC4017ME4 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC4017DDR2 vs CD74HC4017ME4 |
CD74HC4017QM96G4Q1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4017DDR2 vs CD74HC4017QM96G4Q1 |