Part Details for MC74HC4040ADT by Motorola Mobility LLC
Overview of MC74HC4040ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4040ADT
MC74HC4040ADT CAD Models
MC74HC4040ADT Part Data Attributes:
|
MC74HC4040ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040ADT
Motorola Mobility LLC
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 12000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |
Alternate Parts for MC74HC4040ADT
This table gives cross-reference parts and alternative options found for MC74HC4040ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4040D-Q100 | Binary Counter | Nexperia | MC74HC4040ADT vs 74HC4040D-Q100 |
SN74HC4040DG4 | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC4040ADT vs SN74HC4040DG4 |
CD74HC4040M96G4 | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | MC74HC4040ADT vs CD74HC4040M96G4 |
TC74HC4040FN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, SOP-16, Counter | Toshiba America Electronic Components | MC74HC4040ADT vs TC74HC4040FN |
CD74HC4040MTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4040ADT vs CD74HC4040MTE4 |
74HC4040D-T | Binary Counter | Nexperia | MC74HC4040ADT vs 74HC4040D-T |
MC74HC4040ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4040ADT vs MC74HC4040ADTR2 |
MM74HC4040MX_NL | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4040ADT vs MM74HC4040MX_NL |
MC74HC4040AD | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74HC4040ADT vs MC74HC4040AD |
CD74HC4040M96E4 | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | MC74HC4040ADT vs CD74HC4040M96E4 |