Signal Circuits
MC74HC4046ADR2
Description: PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16

Overview of MC74HC4046ADR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

CAD Models for MC74HC4046ADR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4046ADR2 by Motorola Mobility LLC

MC74HC4046ADR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH THREE PHASE COMPARATORS
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
50 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC4046ADR2
    Motorola Mobility LLC
    PHASE LOCKED LOOP, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74HC4046ADR2

This table gives cross-reference parts and alternative options found for MC74HC4046ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4046ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4046AM High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments MC74HC4046ADR2 vs CD74HC4046AM
CD74HC4046AM96E4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments MC74HC4046ADR2 vs CD74HC4046AM96E4
CD74HC4046AM96G4 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments MC74HC4046ADR2 vs CD74HC4046AM96G4
74HC4046AD,653 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin NXP Semiconductors MC74HC4046ADR2 vs 74HC4046AD,653
74HC4046AD,652 74HC4046A; 74HCT4046A - Phase-locked loop with VCO@en-us SOP 16-Pin Nexperia MC74HC4046ADR2 vs 74HC4046AD,652
74HC4046AD PLL Frequency Synthesizer, CMOS, PDSO16 Nexperia MC74HC4046ADR2 vs 74HC4046AD
MC74HC4046ADG Phase Locked Loop, SOIC 16 LEAD, 48-TUBE onsemi MC74HC4046ADR2 vs MC74HC4046ADG
MC74HC4046ADR2G Phase Locked Loop, SOIC 16 LEAD, 2500-REEL onsemi MC74HC4046ADR2 vs MC74HC4046ADR2G
CD74HC4046AM96 High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments MC74HC4046ADR2 vs CD74HC4046AM96
MM74HC4046MX_NL Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HC4046ADR2 vs MM74HC4046MX_NL
Part Number Description Manufacturer Compare
74HCT4046AD,112 74HC(T)4046A - Phase-locked-loop with VCO SOP 16-Pin NXP Semiconductors MC74HC4046ADR2 vs 74HCT4046AD,112
74HC4046ADB,118 74HC(T)4046A - Phase-locked-loop with VCO SSOP1 16-Pin NXP Semiconductors MC74HC4046ADR2 vs 74HC4046ADB,118
74HC4046ADB IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-338-1, SSOP-16, PLL or Frequency Synthesis Circuit NXP Semiconductors MC74HC4046ADR2 vs 74HC4046ADB
74HC4046APW,112 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin NXP Semiconductors MC74HC4046ADR2 vs 74HC4046APW,112
HEF4046BT,652 HEF4046B - Phase-locked loop SOP 16-Pin NXP Semiconductors MC74HC4046ADR2 vs HEF4046BT,652
MM74HC4046SJX Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MC74HC4046ADR2 vs MM74HC4046SJX
5962-8875701EA Phase Locked Loop, CMOS, CDIP16, CERDIP-16 Defense Logistics Agency MC74HC4046ADR2 vs 5962-8875701EA
933372900652 IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SOT-109, SO-16, PLL or Frequency Synthesis Circuit NXP Semiconductors MC74HC4046ADR2 vs 933372900652
74HCT4046ADB,112 74HC(T)4046A - Phase-locked-loop with VCO SSOP1 16-Pin NXP Semiconductors MC74HC4046ADR2 vs 74HCT4046ADB,112
74HC4046APW,118 74HC(T)4046A - Phase-locked-loop with VCO TSSOP 16-Pin NXP Semiconductors MC74HC4046ADR2 vs 74HC4046APW,118

Related Parts for MC74HC4046ADR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4046ADR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4046ADR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC4046ADR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC4046ADR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4046ADR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4046ADR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4046ADR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4046ADR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4046ADR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: