Part Details for MC74HC4050DDR2 by Motorola Mobility LLC
Overview of MC74HC4050DDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MC74HC4050DDR2
MC74HC4050DDR2 CAD Models
MC74HC4050DDR2 Part Data Attributes:
|
MC74HC4050DDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4050DDR2
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4050DDR2
This table gives cross-reference parts and alternative options found for MC74HC4050DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4050DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4050D | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC4050DDR2 vs MC74HC4050D |
MC74HC4050D | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4050DDR2 vs MC74HC4050D |
TC74HC4050AFN-TP2 | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | MC74HC4050DDR2 vs TC74HC4050AFN-TP2 |
M74HC4050M1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | MC74HC4050DDR2 vs M74HC4050M1R |
933714810653 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | MC74HC4050DDR2 vs 933714810653 |
74HC4050D,653 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | Nexperia | MC74HC4050DDR2 vs 74HC4050D,653 |
74HC4050D,652 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | Nexperia | MC74HC4050DDR2 vs 74HC4050D,652 |
MM74HC4050M | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4050DDR2 vs MM74HC4050M |
M74HC4050BM1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | MC74HC4050DDR2 vs M74HC4050BM1 |
MC74HC4050DD | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC4050DDR2 vs MC74HC4050DD |