Part Details for MC74HC4051ADR2 by onsemi
Overview of MC74HC4051ADR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4051ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC4051ADR2-ND
|
DigiKey | IC MUX/DEMUX 8X1 16SOIC Min Qty: 1567 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
17303 In Stock |
|
$0.1900 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 2500 |
|
$0.1541 / $0.3699 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17303 |
|
$0.1644 / $0.1934 | Buy Now |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16SOIC / Circuit IC Switch 16-SOIC | 117000 |
|
$0.1636 / $0.2453 | Buy Now |
Part Details for MC74HC4051ADR2
MC74HC4051ADR2 CAD Models
MC74HC4051ADR2 Part Data Attributes
|
MC74HC4051ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADR2
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4051ADR2
This table gives cross-reference parts and alternative options found for MC74HC4051ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4051M1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | STMicroelectronics | MC74HC4051ADR2 vs M74HC4051M1R |
CD74HC4051M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Rochester Electronics LLC | MC74HC4051ADR2 vs CD74HC4051M |
933714820652 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | MC74HC4051ADR2 vs 933714820652 |
CD74HCT4051MT | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2 vs CD74HCT4051MT |
CD74HC4051MT | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2 vs CD74HC4051MT |
CD74HC4051ME4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4051ADR2 vs CD74HC4051ME4 |
74HCT4051D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADR2 vs 74HCT4051D-T |
74HCT4051D-Q100,118 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | NXP Semiconductors | MC74HC4051ADR2 vs 74HCT4051D-Q100,118 |
74HC4051D-Q100 | Differential Multiplexer | Nexperia | MC74HC4051ADR2 vs 74HC4051D-Q100 |
CD74HC4051M96E4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | MC74HC4051ADR2 vs CD74HC4051M96E4 |