Part Details for MC74HC4051N by onsemi
Overview of MC74HC4051N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HC4051N
MC74HC4051N CAD Models
MC74HC4051N Part Data Attributes
|
MC74HC4051N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051N
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC4051N
This table gives cross-reference parts and alternative options found for MC74HC4051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4051E | 5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125 | Texas Instruments | MC74HC4051N vs CD74HC4051E |
M54HC4051F1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4051N vs M54HC4051F1R |
CD54HC4051F | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Harris Semiconductor | MC74HC4051N vs CD54HC4051F |
933669740652 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, SOT-38-1, DIP16 | NXP Semiconductors | MC74HC4051N vs 933669740652 |
74HC4051NB | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051N vs 74HC4051NB |
MC74HC4051N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4051N vs MC74HC4051N |
MC74HC4051AN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4051N vs MC74HC4051AN |
HD74HC4051P | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC4051N vs HD74HC4051P |
MC74HC4051N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC74HC4051N vs MC74HC4051N |
MM74HC4051N_NL | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4051N vs MM74HC4051N_NL |