Part Details for MC74HC4052AD by onsemi
Overview of MC74HC4052AD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HC4052AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Analog Multiplexer Dual 4:1 16-Pin SOIC Rail |
462 In Stock |
|
$0 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, SOP | 196 |
|
$0.1886 / $0.2829 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, SOP | 12 |
|
$0.5540 / $0.6925 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1056 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC4052AD
MC74HC4052AD CAD Models
MC74HC4052AD Part Data Attributes:
|
MC74HC4052AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052AD
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4052AD
This table gives cross-reference parts and alternative options found for MC74HC4052AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4052M1R | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | MC74HC4052AD vs M74HC4052M1R |
935186930112 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052AD vs 935186930112 |
MC74HC4052ADR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4052AD vs MC74HC4052ADR2 |
MC74HC4052ADR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4052AD vs MC74HC4052ADR2G |
MC74HC4052DR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4052AD vs MC74HC4052DR2 |
HD74HC4052RP | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4052AD vs HD74HC4052RP |
HD74HC4052RPEL | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC4052AD vs HD74HC4052RPEL |
MC74HC4052D | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4052AD vs MC74HC4052D |
MC74HC4052AD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052AD vs MC74HC4052AD |
MC74HC4052ADG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC4052AD vs MC74HC4052ADG |