Signal Circuits
MC74HC4052ADG
Description: Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16

Overview of MC74HC4052ADG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MC74HC4052ADG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4052ADG by Rochester Electronics LLC

MC74HC4052ADG
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
18 Ω
On-state Resistance-Max (Ron)
170 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
76 ns
Switch-on Time-Max
83 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC4052ADG
    Rochester Electronics LLC
    Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16
    VS

Alternate Parts for MC74HC4052ADG

This table gives cross-reference parts and alternative options found for MC74HC4052ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4052DR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi MC74HC4052ADG vs MC74HC4052DR2
CD74HC4052M96E4 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 Texas Instruments MC74HC4052ADG vs CD74HC4052M96E4
MC74HC4052AD 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74HC4052ADG vs MC74HC4052AD
933714830653 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4052ADG vs 933714830653
74HC4052D IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4052ADG vs 74HC4052D
74HC4052D,653 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin NXP Semiconductors MC74HC4052ADG vs 74HC4052D,653
MC74HC4052ADR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC4052ADG vs MC74HC4052ADR2
MC74HC4052ADG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi MC74HC4052ADG vs MC74HC4052ADG
74HC4052D-Q100 Single-Ended Multiplexer Nexperia MC74HC4052ADG vs 74HC4052D-Q100
933714830652 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4052ADG vs 933714830652
Part Number Description Manufacturer Compare
74HC4052D,652 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin Nexperia MC74HC4052ADG vs 74HC4052D,652
HD74HC4052RPEL 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation MC74HC4052ADG vs HD74HC4052RPEL
74HC4052D-Q100 Single-Ended Multiplexer Nexperia MC74HC4052ADG vs 74HC4052D-Q100
CD74HC4052M96 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 Texas Instruments MC74HC4052ADG vs CD74HC4052M96
CD74HC4052M96E4 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 Texas Instruments MC74HC4052ADG vs CD74HC4052M96E4
MC74HC4052DR2 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC MC74HC4052ADG vs MC74HC4052DR2
M74HC4052RM13TR Dual 4-Channel Analog Multiplexer/Demultiplexer STMicroelectronics MC74HC4052ADG vs M74HC4052RM13TR
933714830653 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia MC74HC4052ADG vs 933714830653
74HC4052D IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4052ADG vs 74HC4052D
MM74HC4052MX_NL Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HC4052ADG vs MM74HC4052MX_NL

Related Parts for MC74HC4052ADG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4052ADG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4052ADG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74HC4052ADG would you like to use for your alert(s)?
  • Please alert me when MC74HC4052ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4052ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4052ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4052ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4052ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4052ADG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: