Part Details for MC74HC4052DT by Motorola Mobility LLC
Overview of MC74HC4052DT by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HC4052DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7905 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HC4052DT
MC74HC4052DT CAD Models
MC74HC4052DT Part Data Attributes
|
MC74HC4052DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052DT
Motorola Mobility LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4052DT
This table gives cross-reference parts and alternative options found for MC74HC4052DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4052PWR | 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4052DT vs CD74HC4052PWR |
74HC4052PW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052DT vs 74HC4052PW |
MC74HC4052ADTG | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4052DT vs MC74HC4052ADTG |
MM74HC4052MTCX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4052DT vs MM74HC4052MTCX |
74HC4052PW,118 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC4052DT vs 74HC4052PW,118 |
74HC4052PW,112 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74HC4052DT vs 74HC4052PW,112 |
74HC4052PW-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4052DT vs 74HC4052PW-Q100 |
74HC4052PW,118 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74HC4052DT vs 74HC4052PW,118 |
MM74HC4052MTCX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4052DT vs MM74HC4052MTCX_NL |
74HC4052PW-Q100,118 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | MC74HC4052DT vs 74HC4052PW-Q100,118 |