Part Details for MC74HC4053ADTR2G by Rochester Electronics LLC
Overview of MC74HC4053ADTR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4053ADTR2G
MC74HC4053ADTR2G CAD Models
MC74HC4053ADTR2G Part Data Attributes
|
MC74HC4053ADTR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADTR2G
Rochester Electronics LLC
TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC4053ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC4053ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053DTR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74HC4053ADTR2G vs MC74HC4053DTR2 |
TC74HC4053AFT | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053ADTR2G vs TC74HC4053AFT |
MC74HC4053ADT | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4053ADTR2G vs MC74HC4053ADT |
CD74HC4053PWRE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4053ADTR2G vs CD74HC4053PWRE4 |
CD74HC4053PWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4053ADTR2G vs CD74HC4053PWE4 |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4053ADTR2G vs MC74HC4053DT |
MM74HC4053MTCX_NL | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4053ADTR2G vs MM74HC4053MTCX_NL |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74HC4053ADTR2G vs MC74HC4053DT |
M74HC4053TTR | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC4053ADTR2G vs M74HC4053TTR |
MC74HC4053ADTR2 | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, TSSOP-16 | onsemi | MC74HC4053ADTR2G vs MC74HC4053ADTR2 |