Part Details for MC74HC4538AD by onsemi
Overview of MC74HC4538AD by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74HC4538AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 1795 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 250 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, SOP | 137 |
|
$0.2200 / $0.3300 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, SOP | 200 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, SOP | 1124 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, SOP | 26 |
|
$0.4400 / $0.5500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, SOP | 36 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Ceramic, SOP | 29 |
|
$0.8610 / $1.4350 | Buy Now |
Part Details for MC74HC4538AD
MC74HC4538AD CAD Models
MC74HC4538AD Part Data Attributes:
|
MC74HC4538AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4538AD
onsemi
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4538AD
This table gives cross-reference parts and alternative options found for MC74HC4538AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4538AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4538FP-EL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4538AD vs HD74HC4538FP-EL |
MM74HC4538SJX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4538AD vs MM74HC4538SJX |
MC74HC4538AFEL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 | onsemi | MC74HC4538AD vs MC74HC4538AFEL |
TC74HC4538AF(TP1) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AD vs TC74HC4538AF(TP1) |
HD74HC4538RP-EL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4538AD vs HD74HC4538RP-EL |
TC74HC4538AF-EL | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | MC74HC4538AD vs TC74HC4538AF-EL |
HD74HC4538RP | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC4538AD vs HD74HC4538RP |
MC74HC4538ADR1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4538AD vs MC74HC4538ADR1 |
CD74HC4538NSRE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74HC4538AD vs CD74HC4538NSRE4 |
MC74HC4538AF | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, EIAJ, SO-16 | Rochester Electronics LLC | MC74HC4538AD vs MC74HC4538AF |