There are no models available for this part yet.
Overview of MC74HC4851AN by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74HC4851AN by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5507
|
Newark | Mc74Hc4851An, Motor Driver Ic |Onsemi MC74HC4851AN RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now | |
DISTI #
MC74HC4851AN
|
Avnet Americas | LOG CMOS MLTIPLXR ANALOG - Rail/Tube (Alt: MC74HC4851AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1400 Partner Stock |
|
RFQ | ||
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.2128 / $0.2503 | Buy Now |
CAD Models for MC74HC4851AN by onsemi
Part Data Attributes for MC74HC4851AN by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
240 Ω
|
On-state Resistance-Max (Ron)
|
1300 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Signal Current-Max
|
0.025 A
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
200 ns
|
Switch-on Time-Max
|
200 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC74HC4851AN
This table gives cross-reference parts and alternative options found for MC74HC4851AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4851AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4851AN vs MC14066BD |
NLAS4051DR2 | Analog Multiplexer/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC4851AN vs NLAS4051DR2 |
MC14066BF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SOP-14 | onsemi | MC74HC4851AN vs MC14066BF |
MC74LVXT4052M | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | MC74HC4851AN vs MC74LVXT4052M |
MC74HC4053AFELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4851AN vs MC74HC4053AFELG |
MC74HC4066AFELG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | MC74HC4851AN vs MC74HC4066AFELG |
MC74LVX4052MG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74HC4851AN vs MC74LVX4052MG |
MC74HC4066ADG | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 55-TUBE | onsemi | MC74HC4851AN vs MC74HC4066ADG |
MC74LVX4052DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74HC4851AN vs MC74LVX4052DTR2G |
MC74LVX4052MELG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74HC4851AN vs MC74LVX4052MELG |