Part Details for MC74HC541ADW by onsemi
Overview of MC74HC541ADW by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC541ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 452 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 79 |
|
$0.7450 / $1.4900 | Buy Now |
Part Details for MC74HC541ADW
MC74HC541ADW CAD Models
MC74HC541ADW Part Data Attributes
|
MC74HC541ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ADW
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC541ADW
This table gives cross-reference parts and alternative options found for MC74HC541ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC541DWR-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HC541ADW vs SN74HC541DWR-00 |
933715500653 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC541ADW vs 933715500653 |
CD74HC541M96 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | MC74HC541ADW vs CD74HC541M96 |
TC74HC541AFW(TP2) | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC541ADW vs TC74HC541AFW(TP2) |
MC74HC541DWDR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC541ADW vs MC74HC541DWDR2 |
TC74HC541AFW-TP2 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC541ADW vs TC74HC541AFW-TP2 |
MC74HC541ADWG | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE | onsemi | MC74HC541ADW vs MC74HC541ADWG |
74HC541D-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC541ADW vs 74HC541D-T |
MC74HC541ADWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC541ADW vs MC74HC541ADWR2 |
74HC541D,652 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC541ADW vs 74HC541D,652 |