Part Details for MC74HC541DWR2 by Motorola Mobility LLC
Overview of MC74HC541DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC541DWR2
MC74HC541DWR2 CAD Models
MC74HC541DWR2 Part Data Attributes
|
MC74HC541DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC541DWR2
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC541DWR2
This table gives cross-reference parts and alternative options found for MC74HC541DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC541D,653 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HC541DWR2 vs 74HC541D,653 |
SN74HC541DW-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HC541DWR2 vs SN74HC541DW-00 |
CD74HC541M | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC541DWR2 vs CD74HC541M |
TC74HC541AFW | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC541DWR2 vs TC74HC541AFW |
933715500653 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC541DWR2 vs 933715500653 |
CD74HC541M96E4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC541DWR2 vs CD74HC541M96E4 |
CD74HC541M96 | IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,SOP,20PIN,PLASTIC | Intersil Corporation | MC74HC541DWR2 vs CD74HC541M96 |
CD74HC541M96G4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC541DWR2 vs CD74HC541M96G4 |
MC74HC541ADWG | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE | onsemi | MC74HC541DWR2 vs MC74HC541ADWG |
MC74HC541DWDR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC541DWR2 vs MC74HC541DWDR2 |