Part Details for MC74HC574AN by Motorola Mobility LLC
Overview of MC74HC574AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC574AN
MC74HC574AN CAD Models
MC74HC574AN Part Data Attributes
|
MC74HC574AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC574AN
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC574AN
This table gives cross-reference parts and alternative options found for MC74HC574AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC574AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC574NE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC574AN vs SN74HC574NE4 |
MC74HC574N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HC574AN vs MC74HC574N |
M54HC574D1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC574AN vs M54HC574D1 |
MM74HC574J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC574AN vs MM74HC574J |
CD54HC574F/3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC574AN vs CD54HC574F/3 |
CD54HC574F3A | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC574AN vs CD54HC574F3A |
CD54HC574F | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC574AN vs CD54HC574F |
74HC574N | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, MS-001, SC-603, SOT146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC574AN vs 74HC574N |
SNJ54HC574J-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74HC574AN vs SNJ54HC574J-00 |
CD74HC574EE4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | MC74HC574AN vs CD74HC574EE4 |