Part Details for MC74HC574AN by Rochester Electronics LLC
Overview of MC74HC574AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC574AN
MC74HC574AN CAD Models
MC74HC574AN Part Data Attributes
|
MC74HC574AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC574AN
Rochester Electronics LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC574AN
This table gives cross-reference parts and alternative options found for MC74HC574AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC574AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC574N-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HC574AN vs SN74HC574N-00 |
CD54HC574F3A | High Speed CMOS Logic Octal Positive-Edge Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC574AN vs CD54HC574F3A |
MM54HC574J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74HC574AN vs MM54HC574J |
SN74HC574N | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC574AN vs SN74HC574N |
MM74HC574N | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74HC574AN vs MM74HC574N |
MC74HC574N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HC574AN vs MC74HC574N |
SNJ54HC574J-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74HC574AN vs SNJ54HC574J-00 |
MM74HC574J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74HC574AN vs MM74HC574J |
SN54HC574J | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC574AN vs SN54HC574J |
74HC574NB | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC574AN vs 74HC574NB |