Part Details for MC74HC595ADD by Motorola Mobility LLC
Overview of MC74HC595ADD by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC595ADD
MC74HC595ADD CAD Models
MC74HC595ADD Part Data Attributes
|
MC74HC595ADD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC595ADD
Motorola Mobility LLC
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC595ADD
This table gives cross-reference parts and alternative options found for MC74HC595ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC595RP | HC/UH SERIES, SERIAL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC595ADD vs HD74HC595RP |
MC74HC595AD | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC595ADD vs MC74HC595AD |
M74HC595RM13TR | 8 Bit Shift Register Output Latch (3-State) | STMicroelectronics | MC74HC595ADD vs M74HC595RM13TR |
74HC595D | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | MC74HC595ADD vs 74HC595D |
SN74HC595D | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADD vs SN74HC595D |
SN74HC595DRG3 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADD vs SN74HC595DRG3 |
MC74HC595ADDR2 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC595ADD vs MC74HC595ADDR2 |
SN74HC595D-00 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74HC595ADD vs SN74HC595D-00 |
74HC594D,118 | 74HC(T)594 - 8-bit shift register with output register SOP 16-Pin | NXP Semiconductors | MC74HC595ADD vs 74HC594D,118 |
74HC595DR2G | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, SOIC-16 | onsemi | MC74HC595ADD vs 74HC595DR2G |