-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop with Set and Reset, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6683
|
Newark | Flip-Flop, D-Type, Dual, 20Ns, Tssop-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Onsemi MC74HC74ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3219 |
|
$0.2440 / $0.6240 | Buy Now |
DISTI #
71J5622
|
Newark | Ic, flip-Flop, dual, d Type, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC74ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
10N9457
|
Newark | Ic, D-Type Flip Flop Dual, 20Ns Tssop-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74HC74ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
MC74HC74ADTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94512 In Stock |
|
$0.2011 / $0.6100 | Buy Now |
DISTI #
MC74HC74ADTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC74ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
MC74HC74ADTR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC74ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
863-MC74HC74ADTR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Dual D-Type w/Set Reset RoHS: Compliant | 47499 |
|
$0.2010 / $0.5400 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1710 / $0.1850 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 339 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC74ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74ADTR2G
onsemi
Dual D Flip-Flop with Set and Reset, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC74ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935175130112 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | MC74HC74ADTR2G vs 935175130112 |
MC74HC74ADTR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC74ADTR2G vs MC74HC74ADTR2 |
MM74HC74AMTC | Dual D-Type Flip-Flop with Preset and Clear, 96-TUBE | onsemi | MC74HC74ADTR2G vs MM74HC74AMTC |
74HC74PW,112 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | MC74HC74ADTR2G vs 74HC74PW,112 |
74HC74PW,118 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | MC74HC74ADTR2G vs 74HC74PW,118 |
MM74HC74AMTC | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC74ADTR2G vs MM74HC74AMTC |
MC74HC74ADT | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC74ADTR2G vs MC74HC74ADT |
HD74HC74T-EL | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC74ADTR2G vs HD74HC74T-EL |
935175130118 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | MC74HC74ADTR2G vs 935175130118 |
MM74HC74AMTCX | Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74HC74ADTR2G vs MM74HC74AMTCX |