Part Details for MC74HCT138ADTR2 by Motorola Mobility LLC
Overview of MC74HCT138ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT138ADTR2
MC74HCT138ADTR2 CAD Models
MC74HCT138ADTR2 Part Data Attributes:
|
MC74HCT138ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT138ADTR2
Motorola Mobility LLC
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT138ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT138ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT138ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT138PWTG4 | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HCT138ADTR2 vs SN74HCT138PWTG4 |
SN74HCT138PWE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HCT138ADTR2 vs SN74HCT138PWE4 |
935187320112 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HCT138ADTR2 vs 935187320112 |
74HCT138PW-Q100,118 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | NXP Semiconductors | MC74HCT138ADTR2 vs 74HCT138PW-Q100,118 |
935298747118 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | Nexperia | MC74HCT138ADTR2 vs 935298747118 |
SN74HCT138PWR | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HCT138ADTR2 vs SN74HCT138PWR |
SN74HCT138PWG4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HCT138ADTR2 vs SN74HCT138PWG4 |
HD74HCT138T | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74HCT138ADTR2 vs HD74HCT138T |
74HCT138PW,112 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | MC74HCT138ADTR2 vs 74HCT138PW,112 |
HD74HCT138T | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HCT138ADTR2 vs HD74HCT138T |