Part Details for MC74HCT244ADT by Rochester Electronics LLC
Overview of MC74HCT244ADT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT244ADT
MC74HCT244ADT CAD Models
MC74HCT244ADT Part Data Attributes
|
MC74HCT244ADT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADT
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MC74HCT244ADT
This table gives cross-reference parts and alternative options found for MC74HCT244ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT244APWRE4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | MC74HCT244ADT vs SN74HCT244APWRE4 |
MM74HCT244MTCX | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT244ADT vs MM74HCT244MTCX |
935165220112 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT244ADT vs 935165220112 |
MC74HCT244ADT | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74HCT244ADT vs MC74HCT244ADT |
SN74HCT244PWE4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT244ADT vs SN74HCT244PWE4 |
935165220112 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HCT244ADT vs 935165220112 |
HD74HCT244T | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HCT244ADT vs HD74HCT244T |
MC74HC244ADT | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HCT244ADT vs MC74HC244ADT |
HD74HCT244TELL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, PLASTIC, 0.65 PITCH, TSSOP-20 | Renesas Electronics Corporation | MC74HCT244ADT vs HD74HCT244TELL |
SN74HCT244PWTE4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HCT244ADT vs SN74HCT244PWTE4 |