Part Details for MC74HCT244AND by Motorola Mobility LLC
Overview of MC74HCT244AND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74HCT244AND
MC74HCT244AND CAD Models
MC74HCT244AND Part Data Attributes:
|
MC74HCT244AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244AND
Motorola Mobility LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT244AND
This table gives cross-reference parts and alternative options found for MC74HCT244AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8513001RA | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MC74HCT244AND vs 5962-8513001RA |
5962-8513001RA | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | MC74HCT244AND vs 5962-8513001RA |
MC54HCT244AJ | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | onsemi | MC74HCT244AND vs MC54HCT244AJ |
SNJ54HCT244J | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT244AND vs SNJ54HCT244J |
DV74HCT244AN | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | MC74HCT244AND vs DV74HCT244AN |
SN74HCT244N-00 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT244AND vs SN74HCT244N-00 |
JM38510/65755BRA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT244AND vs JM38510/65755BRA |
5962-8513001VRX | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HCT244AND vs 5962-8513001VRX |
TC74HCT244AP | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT244AND vs TC74HCT244AP |
SN74HCT244N-10 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT244AND vs SN74HCT244N-10 |