Part Details for MC74HCT374ASD by Motorola Semiconductor Products
Overview of MC74HCT374ASD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT374ASD
MC74HCT374ASD CAD Models
MC74HCT374ASD Part Data Attributes
|
MC74HCT374ASD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT374ASD
Motorola Semiconductor Products
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HCT374ASD
This table gives cross-reference parts and alternative options found for MC74HCT374ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT374ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT574DBR | Octal edge-triggered D-type flip-flops with 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT374ASD vs SN74HCT574DBR |
SN74HCT374DBRG4 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT374ASD vs SN74HCT374DBRG4 |
74HCT541DB-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASD vs 74HCT541DB-T |
74HCT374DB-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASD vs 74HCT374DB-T |
74HCT374DB | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASD vs 74HCT374DB |
SN74HCT574DBRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT374ASD vs SN74HCT574DBRE4 |
74HCT574DB,112 | 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74HCT374ASD vs 74HCT574DB,112 |
74HCT7541DB | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASD vs 74HCT7541DB |
935175110112 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASD vs 935175110112 |
SN74HCT374DBR | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT374ASD vs SN74HCT374DBR |