Part Details for MC74HCT541ADWR2 by onsemi
Overview of MC74HCT541ADWR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT541ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 570 |
|
$0.1547 / $0.4125 | Buy Now |
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Quest Components | 456 |
|
$0.1650 / $0.5500 | Buy Now | |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 485 |
|
$0.3987 / $0.4691 | Buy Now |
Part Details for MC74HCT541ADWR2
MC74HCT541ADWR2 CAD Models
MC74HCT541ADWR2 Part Data Attributes
|
MC74HCT541ADWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541ADWR2
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT541ADWR2
This table gives cross-reference parts and alternative options found for MC74HCT541ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT541ADWR2G | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 1000-REEL | onsemi | MC74HCT541ADWR2 vs MC74HCT541ADWR2G |
HD74HCT541RP | Octal Buffers/Line Drivers (with 3-state outputs), , / | Renesas Electronics Corporation | MC74HCT541ADWR2 vs HD74HCT541RP |
GD54HCT541D | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HCT541ADWR2 vs GD54HCT541D |
TC74HCT541AFW-TP1ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT541ADWR2 vs TC74HCT541AFW-TP1ELP |
MC74HCT541ADWG | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE | onsemi | MC74HCT541ADWR2 vs MC74HCT541ADWG |
MC74HCT541ADW | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HCT541ADWR2 vs MC74HCT541ADW |