Logic
U74HCT573L-P20-R
Unisonic Technologies Co Ltd
Description: Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20

Overview of U74HCT573L-P20-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for U74HCT573L-P20-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U74HCT573L-P20-R by Unisonic Technologies Co Ltd

U74HCT573L-P20-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
35 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. U74HCT573L-P20-R
    Unisonic Technologies Co Ltd
    Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for U74HCT573L-P20-R

This table gives cross-reference parts and alternative options found for U74HCT573L-P20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HCT573L-P20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U74HCT541L-P20-R Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 Unisonic Technologies Co Ltd U74HCT573L-P20-R vs U74HCT541L-P20-R
Part Number Description Manufacturer Compare
HD74HCT541RP Octal Buffers/Line Drivers (with 3-state outputs), , / Renesas Electronics Corporation U74HCT573L-P20-R vs HD74HCT541RP
TC74HCT541AFW IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components U74HCT573L-P20-R vs TC74HCT541AFW
GD54HCT541D Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Goldstar Electron Co Ltd U74HCT573L-P20-R vs GD54HCT541D
U74HCT541L-P20-R Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 Unisonic Technologies Co Ltd U74HCT573L-P20-R vs U74HCT541L-P20-R
HD74HCT541RPEL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation U74HCT573L-P20-R vs HD74HCT541RPEL
TC74HCT541AFW-TP1ELP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components U74HCT573L-P20-R vs TC74HCT541AFW-TP1ELP
MC74HCT541ADWR2 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi U74HCT573L-P20-R vs MC74HCT541ADWR2
MC74HCT541ADW HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi U74HCT573L-P20-R vs MC74HCT541ADW
MC74HCT541ADWG Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE onsemi U74HCT573L-P20-R vs MC74HCT541ADWG
U74HCT573G-P20-R Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, HALOGEN FREE, TSSOP-20 Unisonic Technologies Co Ltd U74HCT573L-P20-R vs U74HCT573G-P20-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U74HCT573L-P20-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U74HCT573L-P20-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of U74HCT573L-P20-R would you like to use for your alert(s)?
  • Please alert me when U74HCT573L-P20-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U74HCT573L-P20-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U74HCT573L-P20-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U74HCT573L-P20-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U74HCT573L-P20-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U74HCT573L-P20-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: