MC74HCT541N
Description: Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20

Overview of MC74HCT541N by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HCT541N by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   90
RFQ
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP 41
  • 1 $2.0000
  • 4 $1.6000
  • 14 $1.2000
$1.2000 / $2.0000 Buy Now

CAD Models for MC74HCT541N by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT541N by Motorola Semiconductor Products

MC74HCT541N
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74HCT541N
    Motorola Semiconductor Products
    Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for MC74HCT541N

This table gives cross-reference parts and alternative options found for MC74HCT541N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT541AP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT541N vs TC74HCT541AP
M38510/65761BRA Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 SRI International Sarnoff MC74HCT541N vs M38510/65761BRA
CD74HCT541E 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 Texas Instruments MC74HCT541N vs CD74HCT541E
CD54HCT541F Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor MC74HCT541N vs CD54HCT541F
74HCT7541N IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT541N vs 74HCT7541N
M38510/65761SRX HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 Texas Instruments MC74HCT541N vs M38510/65761SRX
74HCT541NB IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors MC74HCT541N vs 74HCT541NB
MC74HCT541AN HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi MC74HCT541N vs MC74HCT541AN
MM74HCT541J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HCT541N vs MM74HCT541J
JM38510/65761BRA Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 Texas Instruments MC74HCT541N vs JM38510/65761BRA
Part Number Description Manufacturer Compare
MM74HCT541N Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation MC74HCT541N vs MM74HCT541N
CD54HCT541F3A Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor MC74HCT541N vs CD54HCT541F3A
HD74HCT541P HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation MC74HCT541N vs HD74HCT541P
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 SRI International Sarnoff MC74HCT541N vs M38510/65761BRX
JM38510/65761BRA Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 Texas Instruments MC74HCT541N vs JM38510/65761BRA
GD54HCT541 Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd MC74HCT541N vs GD54HCT541
MC74HCT541ND Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products MC74HCT541N vs MC74HCT541ND
CD74HCT541E Bus Driver, Rochester Electronics LLC MC74HCT541N vs CD74HCT541E
SN74HCT541N 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 Texas Instruments MC74HCT541N vs SN74HCT541N
MM74HCT541J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HCT541N vs MM74HCT541J

Related Parts for MC74HCT541N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT541N by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT541N by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74HCT541N would you like to use for your alert(s)?
  • Please alert me when MC74HCT541N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT541N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT541N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT541N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT541N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT541N by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: