Part Details for MC74HCT541ND by Motorola Semiconductor Products
Overview of MC74HCT541ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT541ND
MC74HCT541ND CAD Models
MC74HCT541ND Part Data Attributes
|
MC74HCT541ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541ND
Motorola Semiconductor Products
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT541ND
This table gives cross-reference parts and alternative options found for MC74HCT541ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65761BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | MC74HCT541ND vs M38510/65761BRX |
MM74HCT541J | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HCT541ND vs MM74HCT541J |
CD74HCT541E | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Thomson Consumer Electronics | MC74HCT541ND vs CD74HCT541E |
SNJ54HCT541J | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT541ND vs SNJ54HCT541J |
MC74HCT541N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HCT541ND vs MC74HCT541N |
M38510/65761BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | Raytheon Semiconductor | MC74HCT541ND vs M38510/65761BRX |
CD74HCT541E | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Intersil Corporation | MC74HCT541ND vs CD74HCT541E |
TC74HCT541AP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT541ND vs TC74HCT541AP |
CD54HCT541F/3A | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | MC74HCT541ND vs CD54HCT541F/3A |
CD54HCT541F | Military 8-ch, 4.5-V to 5.5-V buffers 20-CDIP -55 to 125 | Texas Instruments | MC74HCT541ND vs CD54HCT541F |