Part Details for MC74LCX02MELG by onsemi
Overview of MC74LCX02MELG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX02MELG
MC74LCX02MELG CAD Models
MC74LCX02MELG Part Data Attributes
|
MC74LCX02MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02MELG
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX02MELG
This table gives cross-reference parts and alternative options found for MC74LCX02MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC02ADTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX02MELG vs SN74LVC02ADTE4 |
N74LVC02AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX02MELG vs N74LVC02AD-T |
IDT74LVC02ADC8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX02MELG vs IDT74LVC02ADC8 |
IDT74LVC02ADC | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX02MELG vs IDT74LVC02ADC |
MC74LCX02MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02MELG vs MC74LCX02MR2 |
TC74LCX02FELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02MELG vs TC74LCX02FELP |
IDT74LVC02ADCG8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX02MELG vs IDT74LVC02ADCG8 |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02MELG vs MC74LCX02DR2 |
HD74LVC02RP | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX02MELG vs HD74LVC02RP |
74LCX02SJ | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX02MELG vs 74LCX02SJ |