Part Details for MC74LCX08D by onsemi
Overview of MC74LCX08D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX08D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 97 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 4000 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LCX-CMOS, 14 Pin, Plastic, SOP | 73 |
|
$0.3524 / $0.7830 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2630 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14SOIC | 2700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74LCX08D
MC74LCX08D CAD Models
MC74LCX08D Part Data Attributes
|
MC74LCX08D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08D
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX08D
This table gives cross-reference parts and alternative options found for MC74LCX08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08SJ | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LCX08D vs 74LCX08SJ |
74LCX08M | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX08D vs 74LCX08M |
74LCX08MX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX08D vs 74LCX08MX |
74LCX08SJX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2000-REEL | onsemi | MC74LCX08D vs 74LCX08SJX |
MC74LCX08M | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX08D vs MC74LCX08M |
74LCX08SJX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX08D vs 74LCX08SJX |
MC74LCX08MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX08D vs MC74LCX08MELG |
74LCX08MX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX08D vs 74LCX08MX_NL |
74LCX08SJX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX08D vs 74LCX08SJX_NL |
MC74LCX08MEL | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX08D vs MC74LCX08MEL |