Part Details for MC74LCX125DT by onsemi
Overview of MC74LCX125DT by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX125DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1863 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, TSSOP | 205 |
|
$0.1740 / $0.2610 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, TSSOP | 52 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, TSSOP | 1490 |
|
$0.1740 / $0.8700 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1179 |
|
$0.1160 / $0.1365 | Buy Now |
|
Win Source Electronics | IC BUF NON-INVERT 3.6V 14TSSOP | 51445 |
|
$0.2640 / $0.3960 | Buy Now |
Part Details for MC74LCX125DT
MC74LCX125DT CAD Models
MC74LCX125DT Part Data Attributes
|
MC74LCX125DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125DT
onsemi
LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX125DT
This table gives cross-reference parts and alternative options found for MC74LCX125DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX125FT(EL) | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX125DT vs TC74LCX125FT(EL) |
SN74LVC125AQPWRQ1 | Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX125DT vs SN74LVC125AQPWRQ1 |
RD74LVC125BTELL | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LCX125DT vs RD74LVC125BTELL |
PI74LVC125ALE | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | MC74LCX125DT vs PI74LVC125ALE |
74LVC126APW,118 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us TSSOP 14-Pin | Nexperia | MC74LCX125DT vs 74LVC126APW,118 |
74LCX126MTC | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2350-TUBE | onsemi | MC74LCX125DT vs 74LCX126MTC |
74LCX126MTCX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX125DT vs 74LCX126MTCX |
MC74LCX125DTG | Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 96-TUBE | onsemi | MC74LCX125DT vs MC74LCX125DTG |
74LVC125PW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125DT vs 74LVC125PW-T |
74LVC126APW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | MC74LCX125DT vs 74LVC126APW-T |